Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL219366471E3

RS Stock No.: 206-8762Brand: VishayManufacturers Part No.: MAL219366471E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL219366471E3

P.O.A.

Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL219366471E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 40mm

Length

40mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Country of Origin

China