Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 60F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole

RS Stock No.: 180-2319Brand: VishayManufacturers Part No.: MAL223091009E3
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

60F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

18.5mm

Height

42.5mm

Dimensions

18.5 (Dia.) x 42.5mm

Lead Pitch

7.5mm

Leakage Current

30 mA

Equivalent Series Resistance

17mΩ

Lifetime

2000h

Series

230 EDLC-HV

Tolerance

-20 → +50%

Lead Diameter

0.8mm

Package/Case

1840

Dielectric Material Family

Electrical Double Layer

Terminal Type

Through Hole

Lead Spacing

7.5 mm

Product Diameter

18.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Vishay 60F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole

P.O.A.

Vishay 60F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

60F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

18.5mm

Height

42.5mm

Dimensions

18.5 (Dia.) x 42.5mm

Lead Pitch

7.5mm

Leakage Current

30 mA

Equivalent Series Resistance

17mΩ

Lifetime

2000h

Series

230 EDLC-HV

Tolerance

-20 → +50%

Lead Diameter

0.8mm

Package/Case

1840

Dielectric Material Family

Electrical Double Layer

Terminal Type

Through Hole

Lead Spacing

7.5 mm

Product Diameter

18.5mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Country of Origin

Austria