Vishay 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225640103E3

RS Stock No.: 173-3871Brand: VishayManufacturers Part No.: MAL225640103E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

10000µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

31 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

31mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

1.5 mA

Series

256

Tolerance

±20%

Equivalent Series Resistance

53mΩ

Ripple Current

2.75A

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Stock information temporarily unavailable.

P.O.A.

Vishay 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225640103E3

P.O.A.

Vishay 10000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225640103E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

10000µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

31 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

31mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

1.5 mA

Series

256

Tolerance

±20%

Equivalent Series Resistance

53mΩ

Ripple Current

2.75A

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering