Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956222E3

RS Stock No.: 136-2712Brand: VishayManufacturers Part No.: MAL229956222E3
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

45 (Dia.) x 100mm

Length

100mm

Minimum Operating Temperature

-40°C

Diameter

45mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.5mm

Lifetime

5000h

Equivalent Series Resistance

60mΩ

Series

299

Polarised

Polar

Leakage Current

1.764 A

Tolerance

± 20%

Product details

Vishay 299 PHL-4TSI Series

The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability

Applications

Switched mode power supplies
Renewable energy power converters
Energy storage

Stock information temporarily unavailable.

P.O.A.

Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956222E3

P.O.A.

Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL229956222E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

45 (Dia.) x 100mm

Length

100mm

Minimum Operating Temperature

-40°C

Diameter

45mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.5mm

Lifetime

5000h

Equivalent Series Resistance

60mΩ

Series

299

Polarised

Polar

Leakage Current

1.764 A

Tolerance

± 20%

Product details

Vishay 299 PHL-4TSI Series

The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability

Applications

Switched mode power supplies
Renewable energy power converters
Energy storage