Vishay Bridge Rectifier, 800mA, 200V, 4-Pin

RS Stock No.: 269-366Brand: VishayManufacturers Part No.: MB2S
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Height

2.7mm

Width

4.1mm

You may be interested in
Vishay Bridge Rectifier, 800mA, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 800mA, 200V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 800mA, 200V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay Bridge Rectifier, 800mA, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Height

2.7mm

Width

4.1mm

You may be interested in
Vishay Bridge Rectifier, 800mA, 200V, 4-Pin
P.O.A.Each (In a Pack of 5) (ex VAT)