Technical documents
Specifications
Brand
VishayResistance
3.9Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive
P.O.A.
Production pack (Tape)
250
P.O.A.
Production pack (Tape)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
250 - 950 | P.O.A. |
1000 - 4950 | P.O.A. |
5000 - 9950 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
3.9Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
0.6W MBB 0207 Series (Zero → 910Ω)
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
Features
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22 to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)
Applications
- Industrial
- Telecommunication
- Medical equipment
- Automotive