Vishay MCT 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W

RS Stock No.: 188-5910Brand: VishayManufacturers Part No.: MCT06030C1002FP500
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±50ppm/K

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Stock information temporarily unavailable.

P.O.A.

Vishay MCT 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W
Select packaging type

P.O.A.

Vishay MCT 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±50ppm/K

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C