Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D1003BP500

RS Stock No.: 188-5566Brand: VishayManufacturers Part No.: MCT06030D1003BP500
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/K

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D1003BP500

P.O.A.

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D1003BP500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/K

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

You may be interested in