Technical documents
Specifications
Brand
VishayResistance
1.1kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Product details
CMS film resistors 0.032 W to 0.1%
CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.
Standards
EN 140401-801
P.O.A.
Standard
20
P.O.A.
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
20 - 80 | P.O.A. |
100 - 480 | P.O.A. |
500 - 980 | P.O.A. |
1000 - 1980 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
1.1kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Product details
CMS film resistors 0.032 W to 0.1%
CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.
Standards
EN 140401-801