Technical documents
Specifications
Brand
VishayResistance
10kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.5%
Power Rating
0.15W
Temperature Coefficient
±25ppm/K
Automotive Standard
AEC-Q200
Series
MCT AT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Vishay MCT AT 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.15W
Select packaging type
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Vishay MCT AT 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.15W
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayResistance
10kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.5%
Power Rating
0.15W
Temperature Coefficient
±25ppm/K
Automotive Standard
AEC-Q200
Series
MCT AT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+175°C