Vishay MCT 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 684-5610Brand: VishayManufacturers Part No.: MCT0603MD4701BP100
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

4.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MCT - MD Series (Superior moisture resistivity)

P.O.A.

Vishay MCT 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Select packaging type

P.O.A.

Vishay MCT 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Resistance

4.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MCT - MD Series (Superior moisture resistivity)