Vishay MCT 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 170-1895Brand: VishayManufacturers Part No.: MCT0603MD4702BP100
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MCT - MD Series (Superior moisture resistivity)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay MCT 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

P.O.A.

Vishay MCT 47kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

47kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MCT - MD Series (Superior moisture resistivity)

You may be interested in