Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W - MCU08050D1002BP500

RS Stock No.: 188-5589Brand: VishayManufacturers Part No.: MCU08050D1002BP500Distrelec Article No.: 30397233
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.12W

Temperature Coefficient

±25ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30397233

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W - MCU08050D1002BP500

P.O.A.

Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W - MCU08050D1002BP500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.12W

Temperature Coefficient

±25ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30397233

Country of Origin

Germany

You may be interested in