Technical documents
Specifications
Brand
VishayResistance
10kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.12W
Temperature Coefficient
±25ppm/K
Series
MCU
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
P.O.A.
Vishay MCU 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W
Select packaging type
Standard
1
P.O.A.
Vishay MCU 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayResistance
10kΩ
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.12W
Temperature Coefficient
±25ppm/K
Series
MCU
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
