Vishay Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 68nF, Through Hole

RS Stock No.: 169-332Brand: VishayManufacturers Part No.: MKP1837-368-011
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

68nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Stock information temporarily unavailable.

P.O.A.

Vishay Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 68nF, Through Hole

P.O.A.

Vishay Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 68nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

68nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm