Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 100nF, Through Hole

RS Stock No.: 173-0565Brand: VishayManufacturers Part No.: MKP1837410011
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

MKP 1837 Series

Suitable for LC/RC filter circuits, coupling and decoupling at high frequencies
Insulation resistance: 100000 MΩ

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Stock information temporarily unavailable.

P.O.A.

Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 100nF, Through Hole

P.O.A.

Vishay MKP 1837 Polypropylene Film Capacitor, 63 V ac, 100 V dc, ±1%, 100nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

MKP 1837 Series

Suitable for LC/RC filter circuits, coupling and decoupling at high frequencies
Insulation resistance: 100000 MΩ

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal