Technical documents
Specifications
Brand
VishayCapacitance
2.2µF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP 1839 HQ
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant
Axial 110°C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 199 | P.O.A. |
200 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
2.2µF
Voltage
630V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP 1839 HQ
Dielectric
Polypropylene
Terminal Type
Through Hole
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
MKP1839 Series
Suitable for high current and high pulse operations
Plastic-wrapped, epoxy resin sealed, flame retardant