Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 5μF, Through Hole

RS Stock No.: 150-4041Brand: VishayManufacturers Part No.: MKP1847H55035JP4
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

5µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1847H

Lead Pitch

10.2 mm, 37.5 mm

Length

43.5mm

Depth

23.3mm

Lead Length

6mm

Equivalent Series Resistance

7.5mΩ

Height

39.2mm

Dimensions

43.5 x 23.3 x 39.2mm

Dielectric

Polypropylene

Terminal Type

Tinned Wire

Lead Diameter

1.5mm

Maximum Operating Temperature

+105°C

Dissipation Factor

35 %, 40 %

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 5μF, Through Hole

P.O.A.

Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 5μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

5µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1847H

Lead Pitch

10.2 mm, 37.5 mm

Length

43.5mm

Depth

23.3mm

Lead Length

6mm

Equivalent Series Resistance

7.5mΩ

Height

39.2mm

Dimensions

43.5 x 23.3 x 39.2mm

Dielectric

Polypropylene

Terminal Type

Tinned Wire

Lead Diameter

1.5mm

Maximum Operating Temperature

+105°C

Dissipation Factor

35 %, 40 %

Country of Origin

Portugal