Vishay MKP1848 Polypropylene Film Capacitor, 900V dc, ±5%, 1μF, Through Hole

RS Stock No.: 173-3813Brand: VishayManufacturers Part No.: MKP1848510094K2
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

900V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848

Lead Pitch

27.5mm

Length

32mm

Depth

9mm

Height

19mm

Dimensions

32 x 9 x 19mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Product details

MKP1848 Series

For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant

Stock information temporarily unavailable.

P.O.A.

Vishay MKP1848 Polypropylene Film Capacitor, 900V dc, ±5%, 1μF, Through Hole

P.O.A.

Vishay MKP1848 Polypropylene Film Capacitor, 900V dc, ±5%, 1μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

900V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848

Lead Pitch

27.5mm

Length

32mm

Depth

9mm

Height

19mm

Dimensions

32 x 9 x 19mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Product details

MKP1848 Series

For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant