Vishay MKP1848C Polypropylene Film Capacitor, 1.2kV dc, ±5%, 30μF, Through Hole

RS Stock No.: 173-3938Brand: VishayManufacturers Part No.: MKP1848C63012JY5
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

30µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C

Lead Pitch

52.5mm

Length

57.5mm

Depth

45mm

Height

45mm

Equivalent Series Resistance

5mΩ

Dimensions

57.5 x 45 x 45mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Product details

MKP 1848C Series

MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives

Stock information temporarily unavailable.

P.O.A.

Vishay MKP1848C Polypropylene Film Capacitor, 1.2kV dc, ±5%, 30μF, Through Hole

P.O.A.

Vishay MKP1848C Polypropylene Film Capacitor, 1.2kV dc, ±5%, 30μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

30µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C

Lead Pitch

52.5mm

Length

57.5mm

Depth

45mm

Height

45mm

Equivalent Series Resistance

5mΩ

Dimensions

57.5 x 45 x 45mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Product details

MKP 1848C Series

MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives