Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1kV dc, ±5%, 50μF, Through Hole

RS Stock No.: 825-1473Brand: VishayManufacturers Part No.: MKP1848C65010JY5
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

50µF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

52.5mm

Length

57.5mm

Depth

45mm

Equivalent Series Resistance

4mΩ

Height

45mm

Dimensions

57.5 x 45 x 45mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Product details

MKP 1848C Series

MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives

Stock information temporarily unavailable.

P.O.A.

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1kV dc, ±5%, 50μF, Through Hole
Select packaging type

P.O.A.

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1kV dc, ±5%, 50μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

50µF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

52.5mm

Length

57.5mm

Depth

45mm

Equivalent Series Resistance

4mΩ

Height

45mm

Dimensions

57.5 x 45 x 45mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

1.2mm

Maximum Operating Temperature

+85°C

Product details

MKP 1848C Series

MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives