Vishay MKP1848Se DC-Link Polypropylene Film Capacitor, 1.2kV dc, 10%, 1μF, Through Hole

RS Stock No.: 243-1678Brand: VishayManufacturers Part No.: MKP1848Se51012JK2A
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

10%

Series

MKP1848Se DC-Link

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Vishay MKP1848Se DC-Link Polypropylene Film Capacitor, 1.2kV dc, 10%, 1μF, Through Hole
Select packaging type

P.O.A.

Vishay MKP1848Se DC-Link Polypropylene Film Capacitor, 1.2kV dc, 10%, 1μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

10%

Series

MKP1848Se DC-Link

Country of Origin

Portugal