Vishay MKP1848Se DC-Link Polypropylene Film Capacitor, 1.2kV dc, 10%, 7μF, Through Hole

RS Stock No.: 243-1688Brand: VishayManufacturers Part No.: MKP1848Se57012JY5C
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Vishay

Capacitance

7µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

10%

Series

MKP1848Se DC-Link

Country of Origin

Portugal

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 40) (ex VAT)

Vishay MKP1848Se DC-Link Polypropylene Film Capacitor, 1.2kV dc, 10%, 7μF, Through Hole

P.O.A.

Each (In a Tray of 40) (ex VAT)

Vishay MKP1848Se DC-Link Polypropylene Film Capacitor, 1.2kV dc, 10%, 7μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

7µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

10%

Series

MKP1848Se DC-Link

Country of Origin

Portugal