Technical documents
Specifications
Brand
VishayCapacitance
15µF
Voltage
100V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKT1820
Dielectric
Metallized Polyester Film
Country of Origin
Portugal
Stock information temporarily unavailable.
P.O.A.
Vishay MKT1820 Metallized Polyester Film Film Capacitor, 100V dc, ±5%, 15μF, Through Hole
1
P.O.A.
Vishay MKT1820 Metallized Polyester Film Film Capacitor, 100V dc, ±5%, 15μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCapacitance
15µF
Voltage
100V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKT1820
Dielectric
Metallized Polyester Film
Country of Origin
Portugal