Vishay MMA0204 330Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W

RS Stock No.: 678-7352Brand: VishayManufacturers Part No.: MMA02040C3300FB300
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

330Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MMA 0204 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay MMA0204 330Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
Select packaging type

P.O.A.

Vishay MMA0204 330Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 125P.O.A.
150 - 475P.O.A.
500 - 975P.O.A.
1000 - 2975P.O.A.
3000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

330Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MMA 0204 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

You may be interested in