Vishay 3kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E3001BB100

RS Stock No.: 678-7722PBrand: VishayManufacturers Part No.: MMA02040E3001BB100
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

3kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Product details

MMA 0204 Precision MELF 0.1% Resistors

Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Surface Mount - MELF

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay 3kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E3001BB100
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay 3kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.25W - MMA02040E3001BB100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

3kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±15ppm/°C

Series

MMA0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Product details

MMA 0204 Precision MELF 0.1% Resistors

Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Surface Mount - MELF