Vishay 1kΩ, Melf 0207 Thin Film SMD Resistor ±1% 1W - MMB02070C1001FB200

Technical documents
Specifications
Brand
VishayResistance
1kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
P.O.A.
Standard
25
P.O.A.
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 125 | P.O.A. |
150 - 475 | P.O.A. |
500 - 975 | P.O.A. |
1000 - 1975 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
VishayResistance
1kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803