Vishay MMB0207 1.2kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W

RS Stock No.: 678-7885Brand: VishayManufacturers Part No.: MMB02070C1201FB200Distrelec Article No.: 30191929
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

1.2kΩ

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MMB 0207 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay MMB0207 1.2kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
Select packaging type

P.O.A.

Vishay MMB0207 1.2kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 125P.O.A.
150 - 475P.O.A.
500 - 975P.O.A.
1000 - 1975P.O.A.
2000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Resistance

1.2kΩ

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

MMB0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MMB 0207 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

You may be interested in