Vishay MMU0102 51Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W

RS Stock No.: 678-7031PBrand: VishayManufacturers Part No.: MMU01020C5109FB300
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

51Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/°C

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MMU 0102 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay MMU0102 51Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay MMU0102 51Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.2W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Resistance

51Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/°C

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

MMU 0102 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803