Vishay 680Ω Thin Film Resistor 0.4W ±1% MRS16000C6800FCT00

RS Stock No.: 683-2894Brand: VishayManufacturers Part No.: MRS16000C6800FCT00
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

680Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Product details

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

You may be interested in
Vishay 680Ω Thin Film Resistor 0.4W ±1% MBA02040C6800FC100
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 680Ω Thin Film Resistor 0.4W ±1% MRS16000C6800FCT00
Select packaging type

P.O.A.

Vishay 680Ω Thin Film Resistor 0.4W ±1% MRS16000C6800FCT00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 225P.O.A.
250 - 1225P.O.A.
1250 - 2475P.O.A.
2500 - 4975P.O.A.
5000+P.O.A.
You may be interested in
Vishay 680Ω Thin Film Resistor 0.4W ±1% MBA02040C6800FC100
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Vishay

Resistance

680Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Product details

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

You may be interested in
Vishay 680Ω Thin Film Resistor 0.4W ±1% MBA02040C6800FC100
P.O.A.Each (In a Pack of 100) (ex VAT)