Vishay 10kΩ Metal Film Resistor 0.6W ±1% MRS25000C1002FRP00

RS Stock No.: 830-7501Brand: VishayManufacturers Part No.: MRS25000C1002FRP00
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

MRS25

Temperature Coefficient

±50ppm/K

Country of Origin

United States

Product details

MRS25 Series 0.6W

The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.

Ultra low noise
Lead (Pb)-free solder contacts
Axial type

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Stock information temporarily unavailable.

P.O.A.

Vishay 10kΩ Metal Film Resistor 0.6W ±1% MRS25000C1002FRP00

P.O.A.

Vishay 10kΩ Metal Film Resistor 0.6W ±1% MRS25000C1002FRP00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

MRS25

Temperature Coefficient

±50ppm/K

Country of Origin

United States

Product details

MRS25 Series 0.6W

The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.

Ultra low noise
Lead (Pb)-free solder contacts
Axial type

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics