Vishay 2.2kΩ Wire Wound SMD Resistor ±5% 1W - MSP1B22R00JR10E3

RS Stock No.: 151-082Brand: VishayManufacturers Part No.: MSP1B22R00JR10E3
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

2.2kΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±25ppm/°C

Series

MSP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Country of Origin

Czech Republic

Product details

Moulded precision SMT resistors MSP 1W series

The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction

Stock information temporarily unavailable.

P.O.A.

Vishay 2.2kΩ Wire Wound SMD Resistor ±5% 1W - MSP1B22R00JR10E3

P.O.A.

Vishay 2.2kΩ Wire Wound SMD Resistor ±5% 1W - MSP1B22R00JR10E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Resistance

2.2kΩ

Technology

Wire Wound

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±25ppm/°C

Series

MSP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+275°C

Country of Origin

Czech Republic

Product details

Moulded precision SMT resistors MSP 1W series

The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction