Vishay Thermistor, 3.6 x 3 x 3.6mm

RS Stock No.: 819-9149Brand: VishayManufacturers Part No.: NTCLE203E3472FB0
brand-logo
View all in Thermistor ICs

Technical documents

Specifications

Brand

Vishay

Series

NTCLE203E3

Thermal Coefficient

-4.39%/K

Maximum Power Rating

100mW

Length

3.6mm

Depth

3mm

Height

8mm

Dimensions

3.6 x 3 x 3.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

NTC Thermistors, Radial Leaded, Accuracy Line, NTCLE203E3

NTCLE203E3 thermistors Radial Leaded
Accurate over wide ranges of temperatures
Remaining stable over a long life span
Excellent price/performance ratio
Low heat conductivity through 0.4 mm Ni-leads

Stock information temporarily unavailable.

P.O.A.

Vishay Thermistor, 3.6 x 3 x 3.6mm
Select packaging type

P.O.A.

Vishay Thermistor, 3.6 x 3 x 3.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Series

NTCLE203E3

Thermal Coefficient

-4.39%/K

Maximum Power Rating

100mW

Length

3.6mm

Depth

3mm

Height

8mm

Dimensions

3.6 x 3 x 3.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

NTC Thermistors, Radial Leaded, Accuracy Line, NTCLE203E3

NTCLE203E3 thermistors Radial Leaded
Accurate over wide ranges of temperatures
Remaining stable over a long life span
Excellent price/performance ratio
Low heat conductivity through 0.4 mm Ni-leads