P11 cermet track pot,5K lin 12mm 1W

RS Stock No.: 188-5587Brand: VishayManufacturers Part No.: P11S 1 V 0 FL S Y00 5K 10% A
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%

P.O.A.

P11 cermet track pot,5K lin 12mm 1W

P.O.A.

P11 cermet track pot,5K lin 12mm 1W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

5kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±10%