Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KA

RS Stock No.: 790-4381Brand: VishayManufacturers Part No.: P11S1V0FLSY00103KADistrelec Article No.: 16434976
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

P11S

Distrelec Product Id

16434976

Product details

12mm P11 Series

Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W

Supplied with

metal lock washer and nut.

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Stock information temporarily unavailable.

P.O.A.

Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KA
Select packaging type

P.O.A.

Vishay P11S 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

P11S

Distrelec Product Id

16434976

Product details

12mm P11 Series

Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W

Supplied with

metal lock washer and nut.

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1