P16 1 turn Cermet Knob Pot,100K lin 16mm

RS Stock No.: 168-291Brand: VishayManufacturers Part No.: P16 NP 100K 20% A F67 BO
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

100kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Series

P16

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

P16 1 turn Cermet Knob Pot,100K lin 16mm

P.O.A.

P16 1 turn Cermet Knob Pot,100K lin 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

100kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Series

P16

Tolerance

±20%