P16 1 turn cermet track pot,1M lin 16mm

RS Stock No.: 107-3100Brand: VishayManufacturers Part No.: P16 NP 1M 20% A BO
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1MΩ

Number of Turns

1

Power Rating

3/25W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

8 mm

Series

P16

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

P16 1 turn cermet track pot,1M lin 16mm

P.O.A.

P16 1 turn cermet track pot,1M lin 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1MΩ

Number of Turns

1

Power Rating

3/25W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

8 mm

Series

P16

Tolerance

±20%