Potentiometer,knob,panel mount

RS Stock No.: 168-257Brand: VishayManufacturers Part No.: P16 NP 4K7 20% A F67 BO
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

4.7kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Series

P16

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

Potentiometer,knob,panel mount

P.O.A.

Potentiometer,knob,panel mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

4.7kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Series

P16

Tolerance

±20%