Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
9.4mm
Shaft Diameter
16 mm
Tolerance
±20%
Actuator Type
Round Shaft
Series
P16
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Vishay P16 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
Select packaging type
Standard
1
P.O.A.
Vishay P16 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
9.4mm
Shaft Diameter
16 mm
Tolerance
±20%
Actuator Type
Round Shaft
Series
P16
You may be interested in