Vishay P16 Series Cermet Potentiometer with a 8 mm Dia. Shaft, 100kΩ, ±20%, 1W, ±100ppm/°C, Panel Mount

RS Stock No.: 118-441Brand: VishayManufacturers Part No.: P16NM104MAB15
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

100kΩ

Number of Turns

1

Potentiometer Type

Linear

Mounting Type

Panel Mount

Shaft Diameter

8 mm

Mounting Hole Diameter

10mm

Power Rating

1W

Termination Style

Solder Lug

Tolerance

±20%

Series

P16

Height

24mm

Dimensions

16 (Dia.) x 24mm

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Diameter

16mm

Stock information temporarily unavailable.

P.O.A.

Vishay P16 Series Cermet Potentiometer with a 8 mm Dia. Shaft, 100kΩ, ±20%, 1W, ±100ppm/°C, Panel Mount

P.O.A.

Vishay P16 Series Cermet Potentiometer with a 8 mm Dia. Shaft, 100kΩ, ±20%, 1W, ±100ppm/°C, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

100kΩ

Number of Turns

1

Potentiometer Type

Linear

Mounting Type

Panel Mount

Shaft Diameter

8 mm

Mounting Hole Diameter

10mm

Power Rating

1W

Termination Style

Solder Lug

Tolerance

±20%

Series

P16

Height

24mm

Dimensions

16 (Dia.) x 24mm

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Diameter

16mm