Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay P16 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM472MAB15

RS Stock No.: 167-8737Brand: VishayManufacturers Part No.: P16NM472MAB15
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.4mm

Shaft Diameter

16 mm

Actuator Type

Round Shaft

Series

P16

Tolerance

±20%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Vishay P16 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM472MAB15

P.O.A.

Vishay P16 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM472MAB15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.4mm

Shaft Diameter

16 mm

Actuator Type

Round Shaft

Series

P16

Tolerance

±20%

Country of Origin

Czech Republic