Vishay 1kΩ Linear Cermet Potentiometer Panel Mount, P16NP102MAB15

RS Stock No.: 169-512Brand: VishayManufacturers Part No.: P16NP102MAB15
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

Vishay 1kΩ Linear Cermet Potentiometer Panel Mount, P16NP102MAB15

P.O.A.

Vishay 1kΩ Linear Cermet Potentiometer Panel Mount, P16NP102MAB15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Tolerance

±20%