Vishay 1MΩ Linear Cermet Potentiometer Panel Mount, P16NP105MAB15

RS Stock No.: 169-528Brand: VishayManufacturers Part No.: P16NP105MAB15
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1MΩ

Number of Turns

1

Power Rating

3/25W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

8 mm

Series

P16

Tolerance

±20%

Stock information temporarily unavailable.

P.O.A.

Vishay 1MΩ Linear Cermet Potentiometer Panel Mount, P16NP105MAB15

P.O.A.

Vishay 1MΩ Linear Cermet Potentiometer Panel Mount, P16NP105MAB15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

1MΩ

Number of Turns

1

Power Rating

3/25W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

8 mm

Series

P16

Tolerance

±20%