Vishay P16 470Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP471MAB15

RS Stock No.: 167-8746Brand: VishayManufacturers Part No.: P16NP471MAB15
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

470Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Vishay P16 470Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP471MAB15

P.O.A.

Vishay P16 470Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP471MAB15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

470Ω

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Country of Origin

Czech Republic