Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay P16 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15

RS Stock No.: 790-4435Brand: VishayManufacturers Part No.: P16NP472MAB15Distrelec Article No.: 16434874
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Distrelec Product Id

16434874

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay P16 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
Select packaging type

P.O.A.

Vishay P16 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

4.7kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Shaft Diameter

16 mm

Tolerance

±20%

Actuator Type

Knurled Shaft

Series

P16

Distrelec Product Id

16434874

You may be interested in