Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay P4SMA75A-M3/61, Bi-Directional, Uni-Directional TVS Diode SMA (DO-214AC)

RS Stock No.: 244-8938Brand: VishayManufacturers Part No.: P4SMA75A-M3/61
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

104V

Minimum Breakdown Voltage

71.3V

Mounting Type

Surface Mount

Package Type

SMA (DO-214AC)

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1800) (ex VAT)

Vishay P4SMA75A-M3/61, Bi-Directional, Uni-Directional TVS Diode SMA (DO-214AC)

P.O.A.

Each (On a Reel of 1800) (ex VAT)

Vishay P4SMA75A-M3/61, Bi-Directional, Uni-Directional TVS Diode SMA (DO-214AC)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

104V

Minimum Breakdown Voltage

71.3V

Mounting Type

Surface Mount

Package Type

SMA (DO-214AC)