Vishay Bridge Rectifier, 35A, 600V, 4-Pin

RS Stock No.: 812-0165Brand: VishayManufacturers Part No.: PB3506-E3/45
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

350A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 5.1 x 20.3mm

Height

20.3mm

Width

5.1mm

Country of Origin

China

Product details

SIL PCB Mounting, PB Series, Vishay Semiconductor

PB series bridge rectifiers in Enhanced isoCink+T™ SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high current density single in-line package with superior thermal conductivity.

Enhanced isoCink+™ Bridge Rectifiers
Tested to UL standard for the safety of electrically isolated semiconductor devices. UL 1557.
Enhanced high-current density single in-line package
Superior thermal conductivity
Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 35A, 600V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 35A, 600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

350A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

30.3mm

Dimensions

30.3 x 5.1 x 20.3mm

Height

20.3mm

Width

5.1mm

Country of Origin

China

Product details

SIL PCB Mounting, PB Series, Vishay Semiconductor

PB series bridge rectifiers in Enhanced isoCink+T™ SIL PCB Mounting package from Vishay Semiconductor. These general purpose AC/DC full wave bridge-rectifiers are suitable for linear and switching power supplies in home electrical appliance and white-goods applications. The rectifiers feature an enhanced isoCink+™ high current density single in-line package with superior thermal conductivity.

Enhanced isoCink+™ Bridge Rectifiers
Tested to UL standard for the safety of electrically isolated semiconductor devices. UL 1557.
Enhanced high-current density single in-line package
Superior thermal conductivity
Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.