Vishay Bridge Rectifier, 45A, 1000V, 4-Pin

RS Stock No.: 180-7007Brand: VishayManufacturers Part No.: PB5010-E3/45
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

45A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

PB

Pin Count

4

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

30.3 x 5.1 x 20.3mm

Length

30.3mm

Height

20.3mm

Width

5.1mm

Junction Capacitance

162pF

Stock information temporarily unavailable.

P.O.A.

Vishay Bridge Rectifier, 45A, 1000V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 45A, 1000V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Peak Average Forward Current

45A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

PB

Pin Count

4

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

30.3 x 5.1 x 20.3mm

Length

30.3mm

Height

20.3mm

Width

5.1mm

Junction Capacitance

162pF