Vishay 40.2Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E40R2BST3

RS Stock No.: 884-1026Brand: VishayManufacturers Part No.: PCAN1206E40R2BST3
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

40.2Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

2W

Temperature Coefficient

±25ppm/°C

Series

PCAN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Product details

Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor

Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0

Surface Mount - 1206 - 0.1 / 0.05%

Stock information temporarily unavailable.

P.O.A.

Vishay 40.2Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E40R2BST3

P.O.A.

Vishay 40.2Ω, 1206 (3216M) Thin Film SMD Resistor ±0.1% 2W - PCAN1206E40R2BST3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

40.2Ω

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

2W

Temperature Coefficient

±25ppm/°C

Series

PCAN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Product details

Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor

Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0

Surface Mount - 1206 - 0.1 / 0.05%