Vishay 49.9Ω, 2512 (6432M) Thin Film SMD Resistor ±0.1% 6W - PCAN2512E49R9BST3

RS Stock No.: 884-1051Brand: VishayManufacturers Part No.: PCAN2512E49R9BST3
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

49.9Ω

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

±0.1%

Power Rating

6W

Temperature Coefficient

±25ppm/°C

Series

PCAN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Product details

Vishay PCAN Series 2512 Wraparound Surface Mount Precision Thin Film Chip Resistor

Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0

Stock information temporarily unavailable.

P.O.A.

Vishay 49.9Ω, 2512 (6432M) Thin Film SMD Resistor ±0.1% 6W - PCAN2512E49R9BST3
Select packaging type

P.O.A.

Vishay 49.9Ω, 2512 (6432M) Thin Film SMD Resistor ±0.1% 6W - PCAN2512E49R9BST3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Resistance

49.9Ω

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

±0.1%

Power Rating

6W

Temperature Coefficient

±25ppm/°C

Series

PCAN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Product details

Vishay PCAN Series 2512 Wraparound Surface Mount Precision Thin Film Chip Resistor

Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.

PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0